Yageo PNP5WVJT-73-0R1

PNPV FIXED RESISTOR Axial Through Hole Resistor ±5% ±300ppm/C 100mOhm 5W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Power Rating5 W
Resistance100 mΩ
Schedule B8533210080
Temperature Coefficient600 ppm/°C
Tolerance5 %
Dimensions
Lead Length32 mm
Length17 mm

Documents

Download datasheets and manufacturer documentation for Yageo PNP5WVJT-73-0R1.

element14 APAC
Datasheet5 pages9 years ago
Datasheet2 pages13 years ago
Newark
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-1.95%

Engineering Resources

View Evaluation kits and Reference designs for Yageo PNP5WVJT-73-0R1.

Related Parts

Descriptions

Descriptions of Yageo PNP5WVJT-73-0R1 provided by its distributors.

PNPV FIXED RESISTOR Axial Through Hole Resistor ±5% ±300ppm/C 100mOhm 5W
Res Wirewound 100m Ohm 5% 5W ±300ppm/°C Conformal Axial Thru-Hole Ammo Pack
Avnet Japan
Resistor, 100 Milliohms, ± 5%, 5 W, Axial Leaded, Wirewound, High Power
YAGEO (PHYCOMP) PNP5WVJT-73-0R1 Through Hole Resistor, 0.1 ohm, Axial Leaded, 5 W,5%, PNP V Series
RESISTOR, 5W, 5%, 0R1; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:0ppm/°C to +600ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011); Body Diameter:7.5mm; Body Length:17mm; Lead Diameter:0.8mm; Lead Length:32mm; No. of Pins:2; Operating Temperature Range:-40°C to +200°C; Series:PNP V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Power Rating5 W
Resistance100 mΩ
Schedule B8533210080
Temperature Coefficient600 ppm/°C
Tolerance5 %
Dimensions
Lead Length32 mm
Length17 mm

Documents

Download datasheets and manufacturer documentation for Yageo PNP5WVJT-73-0R1.

element14 APAC
Datasheet5 pages9 years ago
Datasheet2 pages13 years ago
Newark
Datasheet8 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago