Vishay CP0005R1000JE14

Res Wirewound 0.1 Ohm 5% 5W ±600ppm/°C Ceramic AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight5.000005 g
Technical
CompositionMetal Oxide, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance100 mΩ
Schedule B8533210080
Temperature Coefficient600 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Height8.73 mm
Lead Diameter914 µm
Lead Length38.1 mm
Length22.22 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP0005R1000JE14.

element14 APAC
Datasheet3 pages7 years ago
Newark
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.306
Stock
70
1,674
Authorized Distributors
2
2
Resistance
100 mΩ
100 mΩ
Mount
-
Through Hole
Case/Package
Axial
Ceramic
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Metal Oxide, Wirewound
Metal Oxide, Wirewound
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CP0005R1000JE14.

Related Parts

Descriptions

Descriptions of Vishay CP0005R1000JE14 provided by its distributors.

Res Wirewound 0.1 Ohm 5% 5W ±600ppm/°C Ceramic AXL Thru-Hole Bulk
RESISTOR WIREWOUND, 0.1 OHM, 5W, ±5%
WIREWOUND RESISTOR, 0.1 OHM, 5W, ±5%; Re; WIREWOUND RESISTOR, 0.1 OHM, 5W, ±5%; Resistance: 0.1ohm; Product Range: CP Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: -;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight5.000005 g
Technical
CompositionMetal Oxide, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance100 mΩ
Schedule B8533210080
Temperature Coefficient600 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Height8.73 mm
Lead Diameter914 µm
Lead Length38.1 mm
Length22.22 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP0005R1000JE14.

element14 APAC
Datasheet3 pages7 years ago
Newark
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago