TE Connectivity SQPW5R10J

Res, 0R1, 5W, Wirewound, Axial Rohs Compliant: Yes |Cgs Te Connectivity 4-1623795-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature250 °C
Max Power Dissipation5 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating5 W
Resistance100 mΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Depth10 mm
Height8.9916 mm
Length22 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SQPW5R10J.

Farnell
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-32.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SQPW5R10J.

Related Parts

Descriptions

Descriptions of TE Connectivity SQPW5R10J provided by its distributors.

Res, 0R1, 5W, Wirewound, Axial Rohs Compliant: Yes |Cgs Te Connectivity 4-1623795-4
Resistor, 100 Milliohms, ± 5%, 5 W, Axial Leaded, Wirewound, High Power
RES, 0R1, 5%, 5W, AXIAL, WIREWOUND; Resistance: 0.1ohm; Product Range: SQ Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Tempera
SQP5 R10 5% WIRE Resistance Value: .1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 22 x 10 x 9 mm 0.1 Ω Wire Wound Power Resistor 5 % | Through-Hole Resistor | Part Number: SQPW5R10J | Internal Number: 4-1623795-4 | 22 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623795-4
  • SQPW5R10J.
  • SQPW5R10J..

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature250 °C
Max Power Dissipation5 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating5 W
Resistance100 mΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Depth10 mm
Height8.9916 mm
Length22 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SQPW5R10J.

Farnell
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago