Nexperia PMV16XNR

PMV16XNR Series 20 V 20 mOhm 20.2 nC 1200 mW N-Channel TrenchMOS FET - SOT-23
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMV16XNR.

IHS

Datasheet15 pages11 years ago

NXP Semiconductors

CAD Models

Download Nexperia PMV16XNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Transistor MOSFET N-Ch. 20V 6,3A 1,3W 0,021Ohm SOT23 IRLML6244TRPBF
Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
Diodes Inc.DMG6968UQ-7
Transistor MOSFET N-CH 20V 6.5A 3-Pin SOT-23 T/R
onsemiFDN302P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -2.4A, 55mΩ
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23

Descriptions

Descriptions of Nexperia PMV16XNR provided by its distributors.

PMV16XNR Series 20 V 20 mOhm 20.2 nC 1200 mW N-Channel TrenchMOS FET - SOT-23
Trans MOSFET N-CH 20V 8.6A 3-Pin SOT-23 T/R
Avnet Japan
Small Signal Field-Effect Transistor, 6.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Nexperia NMOS PMV16XN, Vds=20 V, 8.6 A, TO-236, , 3
MOSFETs; PMV16XNR; NEXPERIA; 20 V; 6.8 A
PMV16XN/TO-236AB/REEL 7" Q3/T4
Mosfet, N-Ch, 20V, 6.8A, To-236Ab; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:650Mv; Msl:- Rohs Compliant: Yes |Nexperia PMV16XNR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934068844215