KEMET PMR209MC6220M220R30

Cap 0.22Uf 220 Ohm 630Vdc/250Vac 1/2W 20% 30% 1R/1C Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPaper
MountThrough Hole
Number of Terminals2
Technical
Capacitance220 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Resistance220 Ω
Series Resistance220 Ω
TerminationRadial
Tolerance20 %
Voltage630 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth11.3 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch20.2946 mm
Length24 mm
Pitch20.3 mm
Terminal Pitch20.3 mm
Width11.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET PMR209MC6220M220R30.

Factory Futures
Datasheet1 page10 years ago

Inventory History

3 month trend:
-4.24%

Engineering Resources

View Evaluation kits and Reference designs for KEMET PMR209MC6220M220R30.

Related Parts

Descriptions

Descriptions of KEMET PMR209MC6220M220R30 provided by its distributors.

Cap 0.22Uf 220 Ohm 630Vdc/250Vac 1/2W 20% 30% 1R/1C Rohs Compliant: Yes
Cap RC Network 0.22uF 630V 20% 220 Ohm 30% 1/2W 1R/1C 85 C Bulk
Safety Capacitor, 0.22 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole
RC Network, Isolated, 220ohm, 630V, 0.22uF, Through Hole Mount, 2 Pins
220nF 220Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209MC6220M220R30
SUPPRESSION CAP, 0.22UF, X2, 250V;
RC combination 220nF 630VDC/250VAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR209MC6220M220R30.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPaper
MountThrough Hole
Number of Terminals2
Technical
Capacitance220 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Resistance220 Ω
Series Resistance220 Ω
TerminationRadial
Tolerance20 %
Voltage630 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth11.3 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch20.2946 mm
Length24 mm
Pitch20.3 mm
Terminal Pitch20.3 mm
Width11.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET PMR209MC6220M220R30.

Factory Futures
Datasheet1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant