Panasonic ECQ-U2A224ML

Cap Film Suppression X2 0.22uF 250VAC PET 20% (17.5 X 8 X 16mm) Radial 15mm 85 C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins, Radial
Tolerance20 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)909 mV
Dimensions
Depth8 mm
Height16 mm
Height - Seated (Max)16.51 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length17.5 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A224ML.

element14 APAC
Datasheet2 pages18 years ago
Farnell
Datasheet3 pages6 years ago
Datasheet0 pages0 years ago
element14
Datasheet2 pages15 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U2A224ML.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U2A224ML provided by its distributors.

Cap Film Suppression X2 0.22uF 250VAC PET 20% (17.5 X 8 X 16mm) Radial 15mm 85 C
Capacitor;ECQ UL,X-2 Met Poly Film Cap,Molded,275VAC,0.22uF,20%,Blk ST
Radial FILM CAPACITOR ECQ-UL 275V 0.22muF ±20% 0.689Lx0.315W 17.50mmx8.00mm
Film Chip Capacitor, 630V, 0.56µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, 0.22µF, 20%, PP; Capacitance:0.22µF; Suppression Class:X2; Product Range:ECQUL Series; Voltage Rating X:275V; Y:-;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A224ML.
  • ECQU2A224ML
  • ECQU2A224ML.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins, Radial
Tolerance20 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)909 mV
Dimensions
Depth8 mm
Height16 mm
Height - Seated (Max)16.51 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length17.5 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A224ML.

element14 APAC
Datasheet2 pages18 years ago
Farnell
Datasheet3 pages6 years ago
Datasheet0 pages0 years ago
element14
Datasheet2 pages15 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant