Panasonic ECQ-U3A224MG

Cap Film Suppression X1 0.22uF 300VAC PET 20% (18 X 9 X 17.5mm) Radial 15mm 100Ž

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)833 mV
Dimensions
Depth9 mm
Height9 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch15 mm
Length18 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U3A224MG.

Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet3 pages6 years ago
Newark
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages13 years ago
Master Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U3A224MG.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U3A224MG provided by its distributors.

Cap Film Suppression X1 0.22uF 300VAC PET 20% (18 X 9 X 17.5mm) Radial 15mm 100Ž
Capacitor;ECQ UG,X-1 Met Poly Film Cap,Molded,300VAC,0.22uF,20%,Blk ST
Radial FILM CAPACITOR ECQ-UG 300V 0.22muF 卤20% 0.709Lx0.354W 18.00mmx9.00mm
Film Chip Capacitor, 275V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor Capacitance tolerance: ±20% Dielectric: PET Pitch: 15 mm Series: ECQUG Capacitance: 220 nF Rated voltage: 300 VAC
Capacitor, 0.22µF, 20%, PET; Capacitance:0.22µF; Suppression Class:X1; Product Range:ECQUG Series; Voltage Rating X:300V; Y:-;
CAP, 0.22µF, 20%, PET; Capacitance: 0.22µF; Suppression Class: X1; Product Range: ECQUG Series; Voltage Rating X: 300V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 20%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitor Application: Safety / Suppression; External Depth: 9mm; External Length / Height: 17.5mm; External Width: 18mm; Height: 17.5mm; Lead Diameter: 0.8mm; Lead Spacing: 15mm; Operating Temperature Range: -40°C to +100°C; Voltage Rating VAC: 275V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U3A224MG.
  • ECQU3A224MG

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)833 mV
Dimensions
Depth9 mm
Height9 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch15 mm
Length18 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U3A224MG.

Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet3 pages6 years ago
Newark
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages13 years ago
Master Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant