NXP Semiconductors PMDPB95XNE,115

Transistor MOSFET Array Dual N-Channel 30V 3.1A 6-Pin DFN2020
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)3.1 A
Drain to Source Resistance95 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)1 V
Input Capacitance143 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation475 mW
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)
Rds On Max120 mΩ
Rise Time11 ns
Turn-Off Delay Time18 ns
Turn-On Delay Time6 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMDPB95XNE,115.

Upverter
Datasheet13 pages11 years ago
Nexperia
Datasheet14 pages11 years ago

Inventory History

3 month trend:
+0.97%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMDPB95XNE,115.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PMDPB95XNE,115 provided by its distributors.

Transistor MOSFET Array Dual N-Channel 30V 3.1A 6-Pin DFN2020
PMDPB95XNE - 30 V dual N-channel Trench MOSFET
Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDPB95XNE115

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)3.1 A
Drain to Source Resistance95 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)1 V
Input Capacitance143 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation475 mW
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)
Rds On Max120 mΩ
Rise Time11 ns
Turn-Off Delay Time18 ns
Turn-On Delay Time6 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMDPB95XNE,115.

Upverter
Datasheet13 pages11 years ago
Nexperia
Datasheet14 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago