NXP Semiconductors PMF250XN,115

PMF250XN - 30 V, 0.9 A N-channel Trench MOSFET
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Continuous Drain Current (ID)900 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance234 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)1 V
Input Capacitance50 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation275 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Rds On Max300 mΩ
Rise Time15 ns
Turn-Off Delay Time11 ns
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMF250XN,115.

Upverter
Datasheet0 pages0 years ago
Nexperia
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMF250XN,115.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PMF250XN,115 provided by its distributors.

PMF250XN - 30 V, 0.9 A N-channel Trench MOSFET
Trans MOSFET N-CH 30V 0.9A 3-Pin SC-70 T/R
MOSFET N-CH 30V 900MA SOT323-3
SMALL SIGNAL FIELD-EFFECT TRANSI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMF250XN115

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Continuous Drain Current (ID)900 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance234 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)1 V
Input Capacitance50 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation275 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Rds On Max300 mΩ
Rise Time15 ns
Turn-Off Delay Time11 ns
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMF250XN,115.

Upverter
Datasheet0 pages0 years ago
Nexperia
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago