NXP Semiconductors PMGD175XN,115

Dual MOSFET, Dual N Channel, 1 A, 30 V, 0.17 ohm, 4.5 V, 1 V
Obsolete

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)1 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance170 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)1 V
Input Capacitance75 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation390 mW
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel
Rds On Max225 mΩ
Rise Time11.5 ns
Turn-Off Delay Time14 ns
Turn-On Delay Time6.5 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMGD175XN,115.

Upverter
Datasheet15 pages11 years ago
Nexperia
Datasheet16 pages11 years ago

Inventory History

3 month trend:
+329%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMGD175XN,115.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PMGD175XN,115 provided by its distributors.

Dual MOSFET, Dual N Channel, 1 A, 30 V, 0.17 ohm, 4.5 V, 1 V
NOW NEXPERIA PMGD175XN - SMALL SIGNAL FIELD-EFFECT TRANSISTOR, SC-88
Small Signal Field-Effect Transistor, 0.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMGD175XN 115
  • PMGD175XN115

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)1 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance170 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)1 V
Input Capacitance75 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation390 mW
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel
Rds On Max225 mΩ
Rise Time11.5 ns
Turn-Off Delay Time14 ns
Turn-On Delay Time6.5 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMGD175XN,115.

Upverter
Datasheet15 pages11 years ago
Nexperia
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago