Microchip PIC32MX440F128LT-80V/BG

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters5
Number of UART Channels2
PackagingTape and Reel
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F128LT-80V/BG.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago

Alternate Parts

Price @ 1000
$ 21.54
$ 7.03
$ 7.03
Stock
35,044
63,598
63,598
Authorized Distributors
6
8
8
Case/Package
TFBGA
BGA
BGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
5
85
85
Interface
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX440F128LT-80V/BG.

Descriptions

Descriptions of Microchip PIC32MX440F128LT-80V/BG provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA T/R
32 Bit MCU, 128KB Flash, 32KB RAM, 80 MHz, 121 Pin, USB
32-bit MIPS MCU, 128 KB, 2.3 to 3.6 V, TFBGA-121, RoHS
Microchip SCT
Mcu, 32Bit, 80Mhz, Tfbga-121; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:121Pins; No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip PIC32MX440F128LT-80V/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX440F128LT-80VBG
  • PIC32MX440F128LT80VBG

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceI2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters5
Number of UART Channels2
PackagingTape and Reel
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F128LT-80V/BG.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements