Microchip PIC32MX440F128L-80I/BG

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Density1 Mb
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels2
RAM Size32 kB
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F128L-80I/BG.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago
element14
Datasheet172 pages14 years ago
Farnell
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.03
$ 7.39
$ 7.39
Stock
63,598
44,781
44,781
Authorized Distributors
8
7
7
Case/Package
BGA
TFBGA
TFBGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
85
5
5
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX440F128L-80I/BG.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX440F128L-80I/BG provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
32 Bit MCU 128KB Flash 32KB RAM 80 MHz 121 Pin USB
32-bit MIPS MCU, 128 KB, 2.3 to 3.6 V, TFBGA-121, RoHS
Microchip SCT
MCU, 32BIT, PIC32, 80MHZ, BGA-121; Product Range:PIC32 Family PIC32MX Series Microcontrollers; Architecture:PIC32; No. of Bits:32bit; CPU
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Bga-121; Product Range:Pic32 Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:121Pins; Ic Case/Package:Bga Rohs Compliant: Yes |Microchip PIC32MX440F128L-80I/BG
MCU, 32BIT, PIC32, 80MHZ, BGA-121; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 121Pins; MCU Case Style: BGA; No. of I/O's: 85I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; MCU Family: PIC32; MCU Series: PIC32MX; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC32; Flash Memory Size: 128KB; MPU Core Size: 32bit; No. of ADC Inputs: 16; No. of PWM Channels: 5; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 128KB; Supply Voltage Range: 2.3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX440F128L-80IBG
  • PIC32MX440F128L80IBG

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Density1 Mb
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels2
RAM Size32 kB
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F128L-80I/BG.

Electro Sonic
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago
element14
Datasheet172 pages14 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements