Microchip PIC24HJ64GP204-I/ML

MCU 64K Flash 4K RAM 40MIPS DMA QFN44 | Microchip Technology Inc. PIC24HJ64GP204-I/ML
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP204-I/ML.

Electro Sonic
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
Farnell
Datasheet371 pages12 years ago
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago

Inventory History

3 month trend:
+121%

Alternate Parts

Price @ 1000
$ 5.315
$ 7.7
$ 7.7
Stock
184,664
72,560
72,560
Authorized Distributors
9
6
6
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
35
35
35
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ64GP204-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ64GP204-I/ML provided by its distributors.

MCU 64K Flash 4K RAM 40MIPS DMA QFN44 | Microchip Technology Inc. PIC24HJ64GP204-I/ML
MCU 16-bit PIC24H PIC RISC 64KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
MICROCHIP - PIC24HJ64GP204-I/ML - MCU, 16BIT, PIC24, 40MHZ, QFN-44
Ic, 16Bit Mcu, Pic24H, 40Mips, Qfn-44; A/d Converter:12 Bits; Cpu Speed:40Mips; Clock Frequency:40Mhz; Controller Family/series:pic24; Core Size:16Bit; Digital Ic Case Style:qfn; Embedded Interface Type:i2C, Spi, Uart; No. Of Pins:44Rohs Compliant: Yes
MCU, 16BIT, PIC24, 40MHZ, QFN-44; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 35I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24HJ GP; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC24HJxxGPxxx; Flash Memory Size: 64KB; Logic Function Number: 24HJ64GP204; MPU Core Size: 16bit; Memory Type: Flash; No. of ADC Inputs: 13; No. of MIPS: 40; No. of PWM Channels: 4; No. of Timers: 7; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, DMA, PWM, RTCC, Timer; Program Memory Size: 64KB; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ64GP204-IML
  • PIC24HJ64GP204I/ML
  • PIC24HJ64GP204IML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP204-I/ML.

Electro Sonic
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
Farnell
Datasheet371 pages12 years ago
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements