Microchip PIC24HJ32GP304-I/ML

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP304-I/ML.

Future Electronics
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
Farnell
Datasheet371 pages12 years ago
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.72
$ 5.18
$ 5.18
Stock
65,042
226,997
226,997
Authorized Distributors
10
7
7
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
35
35
35
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ32GP304-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ32GP304-I/ML provided by its distributors.

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube
16-bit MCU, 32KB Flash, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP304-I/ML
16-bit MCU/DSC, 32 KB, 4096 Bytes, 80 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
MCU, 16BIT, PIC24, 40MHZ, QFN-44; Product Range:PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU
Ic, 16Bit Mcu, Pic24H, 40Mips, Qfn-44; A/d Converter:12 Bits; Cpu Speed:40Mips; Clock Frequency:40Mhz; Controller Family/series:pic24; Core Size:16Bit; Digital Ic Case Style:qfn; Embedded Interface Type:i2C, Spi, Uart; No. Of Pins:44Rohs Compliant: Yes
MCU, 16BIT, PIC24, 40MHZ, QFN-44; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 35I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24HJ GP; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC24HJxxGPxxx; Flash Memory Size: 32KB; Logic Function Number: 24HJ32GP304; MPU Core Size: 16bit; Memory Type: Flash; No. of ADC Inputs: 13; No. of MIPS: 40; No. of PWM Channels: 4; No. of Timers: 7; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, DMA, PWM, RTCC, Timer; Program Memory Size: 32KB; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP304-IML
  • PIC24HJ32GP304I/ML
  • PIC24HJ32GP304IML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP304-I/ML.

Future Electronics
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
Farnell
Datasheet371 pages12 years ago
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements