Microchip PIC24HJ12GP202-E/SP

16-bit MCU/DSC, 12 KB, 1024 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters3
Operating Supply Voltage3.3 V
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ12GP202-E/SP.

Electro Sonic
Datasheet262 pages12 years ago
Upverter
Datasheet242 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.43
$ 3.97
$ 3.97
Stock
61,435
57,222
57,222
Authorized Distributors
7
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ12GP202-E/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ12GP202-E/SP provided by its distributors.

16-bit MCU/DSC, 12 KB, 1024 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 12KB Flash 3.3V 28-Pin SPDIP Tube
Mcu, 16Bit, 80Mhz, Spdip-28; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:12Kb; No. Of Pins:28Pins; No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24HJ12GP202-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ12GP202-ESP
  • PIC24HJ12GP202ESP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters3
Operating Supply Voltage3.3 V
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ12GP202-E/SP.

Electro Sonic
Datasheet262 pages12 years ago
Upverter
Datasheet242 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements