Microchip PIC24HJ32GP202-I/SP

16-bit MCU/DSC, 32 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202-I/SP.

Electro Sonic
Datasheet290 pages11 years ago
Microchip
Datasheet274 pages12 years ago
Upverter
Datasheet260 pages14 years ago
Farnell
Datasheet244 pages16 years ago
Future Electronics
Datasheet250 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 4.11
$ 4.66
$ 4.66
Stock
186,654
70,413
70,413
Authorized Distributors
10
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ32GP202-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ32GP202-I/SP provided by its distributors.

16-bit MCU/DSC, 32 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
PIC24H Series 2 kB RAM 32 kB Flash 16-Bit Microcontroller - SDIP-28
MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 28-Pin SPDIP Tube
PIC24HJ32GP202-I/SP,16bit PIC Microcontroller,40MIPS,32kb Flash,28-Pin SPDIP | Microchip Technology Inc. PIC24HJ32GP202-I/SP
MCU, 16BIT, PIC24, 80MHZ, DIP-28; Product Range:PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU
Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Dip-28; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24HJ32GP202-I/SP
MCU, 16BIT, PIC24, 80MHZ, DIP-28; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24HJ GP; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q100; Clock Frequency: 32.76kHz; Controller Family/Series: PIC24HJ; Flash Memory Size: 32KB; Logic Function Number: 24HJ32GP202; MPU Core Size: 16bit; Memory Type: Flash; No. of ADC Inputs: 10; No. of MIPS: 40; No. of PWM Channels: 2; No. of Timers: 4; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer; Program Memory Size: 32KB; Supply Voltage Range: 3V to 3.6V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP202-ISP
  • PIC24HJ32GP202I/SP
  • PIC24HJ32GP202ISP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202-I/SP.

Electro Sonic
Datasheet290 pages11 years ago
Microchip
Datasheet274 pages12 years ago
Upverter
Datasheet260 pages14 years ago
Farnell
Datasheet244 pages16 years ago
Future Electronics
Datasheet250 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements