Microchip PIC24HJ128GP202-I/SO

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - SOIC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP202-I/SO.

Electro Sonic
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
element14
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago
Farnell
Datasheet244 pages16 years ago
TME
Datasheet286 pages16 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+290%

Alternate Parts

Price @ 1000
$ 5.34
$ 6.09
$ 6.09
Stock
161,963
56,710
56,710
Authorized Distributors
11
7
7
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ128GP202-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ128GP202-I/SO provided by its distributors.

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - SOIC-28
16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube
MCU, 16BIT, PIC24, 80MHZ, SOIC-28; Product Range:-; Architecture:PIC24; No. of Bits:16bit; CPU Speed:40MHz; Program Memory Size:128KB; RAM
Microcontroller Mcu, 16 Bit, Pic24, 40Mhz, Soic-28; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:40Mhz; Program Memory Size:128Kb; No. Of Pins:28Pinsrohs Compliant: Yes |Microchip PIC24HJ128GP202-I/SO
MCU, 16BIT, PIC24, 80MHZ, SOIC-28; Product Range: -; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24HJ GP; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q100; Base Number: PIC24H; Controller Family/Series: PIC24HJ; Flash Memory Size: 128KB; Logic Function Number: 24HJ128GP202; MPU Core Size: 16bit; No. of ADC Inputs: 10; No. of PWM Channels: 4; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, DMA, PWM, RTCC, Timer; Program Memory Size: 128KB; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP202-ISO
  • PIC24HJ128GP202I/SO
  • PIC24HJ128GP202ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP202-I/SO.

Electro Sonic
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
element14
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago
Farnell
Datasheet244 pages16 years ago
TME
Datasheet286 pages16 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements