Microchip PIC24HJ64GP502-I/SO

PIC24 Series 4 kB RAM 64 kB Flash 16-Bit Microcontroller SMT - SOIC-28
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP502-I/SO.

LKR
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
Components Direct
Datasheet371 pages12 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Farnell
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago

Inventory History

3 month trend:
+1.27%

Alternate Parts

Price @ 1000
$ 5.15
$ 5.87
$ 5.87
Stock
254,685
57,118
57,118
Authorized Distributors
11
7
7
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ64GP502-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ64GP502-I/SO provided by its distributors.

PIC24 Series 4 kB RAM 64 kB Flash 16-Bit Microcontroller SMT - SOIC-28
16-bit MCU/DSC, 64 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
PIC24HJ64GP502-I/SO,16bit PIC Microcontroller,40MIPS,64kb Flash,28-Pin SOIC | Microchip Technology Inc. PIC24HJ64GP502-I/SO
Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Soic-28; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:40Mhz; Program Memory Size:64Kb; Ram Memory Size:4Kb; Adc Channels:10Rohs Compliant: Yes |Microchip PIC24HJ64GP502-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ64GP502-ISO
  • PIC24HJ64GP502I/SO
  • PIC24HJ64GP502ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP502-I/SO.

LKR
Datasheet390 pages12 years ago
Upverter
Datasheet356 pages14 years ago
Components Direct
Datasheet371 pages12 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Farnell
Datasheet260 pages14 years ago
Datasheet340 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements