Microchip PIC24F32KA304-E/PT

16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters5
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F32KA304-E/PT.

Electro Sonic
Datasheet366 pages6 years ago
Upverter
Datasheet352 pages12 years ago
Future Electronics
Datasheet364 pages11 years ago
SHENGYU ELECTRONICS
Datasheet10 pages8 years ago

Inventory History

3 month trend:
-41.51%

Alternate Parts

Price @ 1000
$ 4.11
$ 3.76
$ 3.76
Stock
85,431
623,963
623,963
Authorized Distributors
9
14
14
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
32 MHz
32 MHz
Number of I/Os
38
38
38
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
HLVD, LVD, POR, PWM, WDT
HLVD, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F32KA304-E/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24F32KA304-E/PT provided by its distributors.

16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP44
PIC24F Series 32 kB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - TQFP-44
Mcu, 16Bit, Pic24, 32Mhz, Tqfp-44; Product Range:Pic24 Family Pic24F Ka Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:44Pins; Qualification:- Rohs Compliant: Yes |Microchip PIC24F32KA304-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F32KA304-EPT
  • PIC24F32KA304E/PT
  • PIC24F32KA304EPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters5
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F32KA304-E/PT.

Electro Sonic
Datasheet366 pages6 years ago
Upverter
Datasheet352 pages12 years ago
Future Electronics
Datasheet364 pages11 years ago
SHENGYU ELECTRONICS
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements