Microchip PIC24FJ32GA004-I/PT

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density256 kb
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits16
Number of I2C Channels2
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32GA004-I/PT.

Upverter
Datasheet268 pages14 years ago
Microchip
Datasheet278 pages10 years ago
TME
Datasheet262 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet256 pages17 years ago
Mouser
Datasheet16 pages29 years ago

Inventory History

3 month trend:
-17.30%

Alternate Parts

Price @ 1000
$ 3.11
$ 3.13
$ 3.13
Stock
493,729
347,647
347,647
Authorized Distributors
12
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
35
35
35
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ32GA004-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ32GA004-I/PT provided by its distributors.

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
32KB 2V~3.6V PIC 32MHz FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 32 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-44, RoHS
Microchip SCT
PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - TQFP-44
Tqfp 32Kb, Flash, 8192Bytes-Ram, 16Mips, 35I/O, 16-Bit Family,Nanowatt Rohs Compliant: Yes
MCU, 16BIT, PIC24, 32MHZ, TQFP-44; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 44Pins;
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 35 No. of timers: 5 Bus type: parallel Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / PMP Package: TQFP-44 ADC resolution: 10 b Flash memory: 32 KB RAM: 8 KB SRAM: 8 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32GA004-I/PT.
  • PIC24FJ32GA004-IPT
  • PIC24FJ32GA004I/PT
  • PIC24FJ32GA004IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density256 kb
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits16
Number of I2C Channels2
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32GA004-I/PT.

Upverter
Datasheet268 pages14 years ago
Microchip
Datasheet278 pages10 years ago
TME
Datasheet262 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet256 pages17 years ago
Mouser
Datasheet16 pages29 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements