Microchip PIC24F16KA101-E/SS

PIC24, 16 Bit microcontroller 16KB Flash, 1.5KB RAM, In a 20 Pin SSOP package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of Programmable I/O18
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
RAM Size1.5 kB
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA101-E/SS.

Electro Sonic
Datasheet278 pages12 years ago
Upverter
Datasheet254 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.66
$ 2.34
$ 2.34
Stock
39,211
348,537
348,537
Authorized Distributors
10
13
13
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
-
18
18
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KA101-E/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KA101-E/SS provided by its distributors.

PIC24, 16 Bit microcontroller 16KB Flash, 1.5KB RAM, In a 20 Pin SSOP package
16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SSOP-20, RoHS
Microchip SCT
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA101-E/SS.
  • PIC24F16KA101-ESS
  • PIC24F16KA101E/SS
  • PIC24F16KA101ESS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of Programmable I/O18
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
RAM Size1.5 kB
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA101-E/SS.

Electro Sonic
Datasheet278 pages12 years ago
Upverter
Datasheet254 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements