Microchip PIC18LF67K40T-I/PT

8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF67K40T-I/PT.

Electro Sonic
Datasheet879 pages6 years ago
SHENGYU ELECTRONICS
Datasheet638 pages7 years ago

Inventory History

3 month trend:
-3.97%

Alternate Parts

Price @ 1000
$ 2.45
$ 2.43
$ 2.43
Stock
54,965
1,724,905
1,724,905
Authorized Distributors
6
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
-
-
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
-
60
60
Interface
-
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
128 kB
128 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF67K40T-I/PT.

Descriptions

Descriptions of Microchip PIC18LF67K40T-I/PT provided by its distributors.

8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R
128Kb Flash, 4Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC18LF67K40T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF67K40T-IPT

Technical Specifications

Physical
Case/PackageTQFP

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF67K40T-I/PT.

Electro Sonic
Datasheet879 pages6 years ago
SHENGYU ELECTRONICS
Datasheet638 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements