Microchip PIC18F67K40-I/PT

128KB 2.3V~5.5V PIC 64MHz 60 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels47
Number of I2C Channels2
Number of I/Os60
Number of PWM Channels7
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels5
Number of USB Channels1
RAM Size3.5 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67K40-I/PT.

LKR
Datasheet879 pages6 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet638 pages6 years ago

Inventory History

3 month trend:
-5.29%

Alternate Parts

Price @ 1000
$ 2.43
$ 2.445
$ 2.43
$ 2.66
$ 2.45
$ 2.775
Stock
1,822,206
512,871
71,898
71,927
50,516
82,638
Authorized Distributors
11
10
10
9
5
5
Case/Package
TQFP
TQFP
TQFP
TQFP
TQFP
TQFP
Number of Pins
-
-
-
-
-
-
Core Architecture
PIC
PIC
PIC
PIC
-
PIC
Data Bus Width
8 b
8 b
8 b
8 b
-
8 b
Max Frequency
-
-
-
-
-
-
Number of I/Os
60
60
60
60
-
60
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
I2C, LIN, SPI, USART
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART, USART
I2C, LIN, SPI, USART
-
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
-
FLASH
Memory Size
128 kB
128 kB
128 kB
128 kB
-
128 kB
Min Supply Voltage
2.3 V
2.3 V
1.8 V
2.3 V
-
1.8 V
Max Supply Voltage
5.5 V
5.5 V
3.6 V
5.5 V
-
3.6 V
Peripherals
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F67K40-I/PT.

Descriptions

Descriptions of Microchip PIC18F67K40-I/PT provided by its distributors.

128KB 2.3V~5.5V PIC 64MHz 60 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 64-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
PIC18F Series 3568 B RAM 128 kB Flash 60 I/O 8-Bit Microcontroller - TQFP-64
Mcu, 8Bit, Risc, 16.25Mhz, Tqfp-64; Product Range:Pic18 Family Pic18F K4X Series Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:128Kb; Ram Memory Size:3.56Kb; No. Of Pins:64Pins; Mcu Case Style:Tqfp; No. Of I/O S:60I/O S; Rohs Compliant: Yes |Microchip PIC18F67K40-I/PT
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 64 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 1 / RAM Memory Size KB = 4 / Interfaces = EUSART / Interfaces = LIN / Interfaces = RS232 / Interfaces = RS485 / Interfaces = SPI / Interfaces = I²C / Interfaces = SMBus / ADC Channels = 47 / ADC Resolution bit = 10 / DAC Resolution bit = 5 / Number of Programmable I/Os = 60 / Number of Timers/Counters = 9 / Comparators = 3 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67K40-I/PT.
  • PIC18F67K40-IPT
  • PIC18F67K40I/PT
  • PIC18F67K40IPT

Technical Specifications

Physical
Case/PackageTQFP
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels47
Number of I2C Channels2
Number of I/Os60
Number of PWM Channels7
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels5
Number of USB Channels1
RAM Size3.5 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67K40-I/PT.

LKR
Datasheet879 pages6 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet638 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements