Microchip PIC18LF67K40-E/PT

8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Ambient Temperature Range High125 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, RS-232, RS-485, SMBus, SPI, USART
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels47
Number of I2C Channels2
Number of I/Os60
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels5
RAM Size3.5 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF67K40-E/PT.

Upverter
Datasheet879 pages6 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet638 pages7 years ago
TME
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.78
$ 2.43
$ 2.43
Stock
82,658
1,723,625
1,723,625
Authorized Distributors
5
10
10
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
60
60
60
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF67K40-E/PT.

Descriptions

Descriptions of Microchip PIC18LF67K40-E/PT provided by its distributors.

8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
128Kb Flash, 4Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18LF67K40-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF67K40-EPT
  • PIC18LF67K40E/PT

Technical Specifications

Physical
Case/PackageTQFP
Technical
Ambient Temperature Range High125 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, RS-232, RS-485, SMBus, SPI, USART
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels47
Number of I2C Channels2
Number of I/Os60
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels5
RAM Size3.5 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF67K40-E/PT.

Upverter
Datasheet879 pages6 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet638 pages7 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements