Microchip PIC18LF6723-I/PT

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density1 Mb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters5
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF6723-I/PT.

Geoflip
Datasheet446 pages15 years ago
Electro Sonic
Datasheet60 pages14 years ago
element14
Datasheet60 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-18.79%

Alternate Parts

Price @ 1000
$ 15.285
$ 14.75
$ 14.75
Stock
83,395
90,766
90,766
Authorized Distributors
8
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
54
54
54
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF6723-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF6723-I/PT provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
PIC18LF6723-I/PT,8bit PIC Microcontroller,40MHz,128kb,1024 B Flash,64-Pin TQFP | Microchip Technology Inc. PIC18LF6723-I/PT
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range:PIC18 Family PIC18F67xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:128KB; RAM
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-64; Product Range:Pic18 Family Pic18F67Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC18LF6723-I/PT
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F67xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 3.84KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F67xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: PIC18LF; Controller Family/Series: PIC18LF6xxx; EEPROM Memory Size: 1KB; Flash Memory Size: 128KB; Logic Function Number: 18LF6723; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: 2-CCP, 3-ECCP, 10-bit PWM; No. of ADC Inputs: 12; No. of Bits: 8bit; No. of External Interrupts: 4; No. of MIPS: 10; No. of PWM Channels: 14; No. of Timers: 5; Number of bits In Timer: 16; Number of bits in ADC: 12; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF6723-IPT
  • PIC18LF6723I/PT
  • PIC18LF6723IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density1 Mb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters5
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF6723-I/PT.

Geoflip
Datasheet446 pages15 years ago
Electro Sonic
Datasheet60 pages14 years ago
element14
Datasheet60 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements