Microchip PIC18F6722-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density1 Mb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.3 mA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6722-I/PT.

Augswan
Datasheet446 pages15 years ago
Future Electronics
Datasheet448 pages19 years ago
SHENGYU ELECTRONICS
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet396 pages19 years ago
Farnell
Datasheet386 pages20 years ago
Datasheet32 pages21 years ago
iiiC
Datasheet44 pages0 years ago

Inventory History

3 month trend:
-18.47%

Alternate Parts

Price @ 1000
$ 12.58
$ 13.2
$ 13.2
Stock
589,904
420,904
420,904
Authorized Distributors
14
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
54
54
54
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F6722-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F6722-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64
MCU 8-Bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range:PIC18 Family PIC18F67xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:128KB; RAM
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 1 / RAM Memory Size KB = 3.84 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1 / Reflow Temperature Max. °C = 260
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F67xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 3.84KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O's; Embedded Interface Type: EUSART, I2C, PSP, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F67xx; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F; Device Marking: PIC18F6722-I/PT; EEPROM Memory Size: 1KB; Flash Memory Size: 128KB; IC Generic Number: 18F6722; IC Temperature Range: Industrial; Lead Spacing: 0.5mm; Logic Function Number: 18F6722; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: EEPROM, A/D, CCP/ECCP, SPI, I²C, EUSART, Comparators, ICSP, POR, BOR, WDT; No. of ADC Inputs: 12; No. of Bits: 8bit; No. of PWM Channels: 14; No. of Timers: 5; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC-18F6722 I/PT
  • PIC18F6722-I/PT.
  • PIC18F6722-IPT
  • PIC18F6722I/PT
  • PIC18F6722IPT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density1 Mb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.3 mA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6722-I/PT.

Augswan
Datasheet446 pages15 years ago
Future Electronics
Datasheet448 pages19 years ago
SHENGYU ELECTRONICS
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet396 pages19 years ago
Farnell
Datasheet386 pages20 years ago
Datasheet32 pages21 years ago
iiiC
Datasheet44 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements