Microchip PIC18LF4525-I/PT

44-Pin, 48 KB Flash, 3968 RAM, 36 I/O, TQFP | Microchip Technology Inc. PIC18LF4525-I/PT
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density384 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.9 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4525-I/PT.

LKR
Datasheet412 pages15 years ago
Future Electronics
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Farnell
Datasheet393 pages16 years ago

Inventory History

3 month trend:
+1.13%

Alternate Parts

Price @ 1000
$ 7.295
$ 7.05
$ 7.05
Stock
219,554
308,452
308,452
Authorized Distributors
10
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF4525-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF4525-I/PT provided by its distributors.

44-Pin, 48 KB Flash,3968 RAM, 36 I/O, TQFP | Microchip Technology Inc. PIC18LF4525-I/PT
PIC18 Series 48 kB Flash 3986 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range: PIC18 Family PIC18F45xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 3.9KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4525-I/PT.
  • PIC18LF4525-IPT
  • PIC18LF4525I/PT
  • PIC18LF4525IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density384 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.9 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4525-I/PT.

LKR
Datasheet412 pages15 years ago
Future Electronics
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Farnell
Datasheet393 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements