Microchip PIC18LF24K22-I/SO

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels17
Number of Bits8
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF24K22-I/SO.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Electro Sonic
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet539 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet496 pages13 years ago
Farnell
Datasheet492 pages13 years ago
element14
Datasheet494 pages14 years ago

Inventory History

3 month trend:
+270%

Alternate Parts

Price @ 1000
$ 2.26
$ 2.53
$ 2.53
Stock
58,147
57,077
57,077
Authorized Distributors
9
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
24
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF24K22-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF24K22-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Soic-28; Product Range:Pic18 Family Pic18F K2X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC18LF24K22-I/SO
MCU, 8BIT, PIC18, 64MHZ, SOIC-28; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC18; MCU Series: PIC18F K2x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC18LFxxKxx; EEPROM Memory Size: 256Byte; MPU Core Size: 8bit; No. of PWM Channels: 14; No. of Timers: 7; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWRT; Program Memory Size: 16KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF24K22-ISO
  • PIC18LF24K22I/SO
  • PIC18LF24K22ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels17
Number of Bits8
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF24K22-I/SO.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Electro Sonic
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet539 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet496 pages13 years ago
Farnell
Datasheet492 pages13 years ago
element14
Datasheet494 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements