Microchip PIC18F24K20-E/SO

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels0
PeripheralsHLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K20-E/SO.

Farnell
Datasheet456 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
Future Electronics
Datasheet42 pages14 years ago
Datasheet430 pages15 years ago

Inventory History

3 month trend:
-11.29%

Alternate Parts

Price @ 1000
$ 2.25
$ 1.97
$ 2.495
Stock
98,435
480,090
89,764
Authorized Distributors
10
11
7
Case/Package
SOIC
SOIC
SOIC W
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
25
25
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F24K20-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F24K20-E/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 1W -40C~125C TA 64MHz 2.35mm
PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-28
Microchip PIC18F24K20-E/SO,8bit PIC Microcontroller,64MHz,16kb Flash,28-Pin SOIC | Microchip Technology Inc. PIC18F24K20-E/SO
IC, 8BIT MCU, PIC18F, 64MHZ, SOIC-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:25; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:SOIC; No. of Pins:28; Program Memory Size:16KB
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Soic-28; Product Range:Pic18 Family Pic18F K2X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC18F24K20-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24K20-E/SO.
  • PIC18F24K20-ESO
  • PIC18F24K20E/SO
  • PIC18F24K20ESO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels0
PeripheralsHLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K20-E/SO.

Farnell
Datasheet456 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
Future Electronics
Datasheet42 pages14 years ago
Datasheet430 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements