Microchip PIC18F66K22-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels10
Number of SPI Channels2
Number of Timers/Counters11
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66K22-I/PT.

LKR
Datasheet550 pages12 years ago
Microchip
Datasheet530 pages5 years ago
Farnell
Datasheet548 pages13 years ago

Inventory History

3 month trend:
-37.13%

Alternate Parts

Price @ 1000
$ 4
$ 4.01
$ 4.01
Stock
752,854
73,407
73,407
Authorized Distributors
14
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F66K22-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F66K22-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
PIC18F Series 64 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-64
Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 64
MCU, 8BIT, PIC18, 64MHZ, TQFP-64; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/O
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 64 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 1 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 12 / Number of Programmable I/Os = 53 / Number of Timers/Counters = 11 / Comparators = 3 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 1.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66K22-I/PT.
  • PIC18F66K22-IPT
  • PIC18F66K22I/PT
  • PIC18F66K22IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels10
Number of SPI Channels2
Number of Timers/Counters11
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66K22-I/PT.

LKR
Datasheet550 pages12 years ago
Microchip
Datasheet530 pages5 years ago
Farnell
Datasheet548 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements