Microchip PIC18F65K22-I/PTRSL

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters8
Number of UART Channels2
PeripheralsI2C, PWM
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F65K22-I/PTRSL.

SHENGYU ELECTRONICS
Datasheet550 pages12 years ago
Electro Sonic
Datasheet530 pages5 years ago
Future Electronics
Datasheet548 pages13 years ago

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 3.55
$ 3.56
$ 3.56
Stock
94,395
671,402
671,402
Authorized Distributors
9
14
14
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F65K22-I/PTRSL.

Related Parts

Descriptions

Descriptions of Microchip PIC18F65K22-I/PTRSL provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64
MCU, 8BIT, 32K FLASH, XLP, 64TQFP; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC18F; EEPROM Memory Size: 1KB; MPU Core Size: 8bit; No. of PWM Channels: 8; No. of Timers: 8; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, PWRT, RTC, Timer; Program Memory Size: 32KB; Supply Voltage Range: 1.8V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F65K22-I/PTRSL.
  • PIC18F65K22-IPTRSL
  • PIC18F65K22I/PTRSL
  • PIC18F65K22IPTRSL

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters8
Number of UART Channels2
PeripheralsI2C, PWM
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F65K22-I/PTRSL.

SHENGYU ELECTRONICS
Datasheet550 pages12 years ago
Electro Sonic
Datasheet530 pages5 years ago
Future Electronics
Datasheet548 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements