Microchip PIC18F4220-I/PT

PIC18F Series 4 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density32 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4220-I/PT.

LKR
Datasheet394 pages16 years ago
Future Electronics
Datasheet388 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.83%

Alternate Parts

Price @ 1000
$ 8.325
$ 11.85
$ 11.85
Stock
387,574
33,089
33,089
Authorized Distributors
10
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4220-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4220-I/PT provided by its distributors.

PIC18F Series 4 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 44-Pin TQFP Tray - Trays
Microcontroller, 8-Bit, FLASH, PIC CPU, 40MHz, CMOS, PQFP44
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range:PIC18 Family PIC18F42xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:4KB; RAM
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range: PIC18 Family PIC18F42xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I/O's; Embedded Interface Type: AUSART, I2C, PSP, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F42xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F; EEPROM Memory Size: 256Byte; Flash Memory Size: 4KB; IC Generic Number: 18F4220; IC Temperature Range: Industrial; Lead Spacing: 0.5mm; Logic Function Number: 18F4220; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ECCP module, 10-bit ADC, USART, Dual analog comparators, ICSP/ICD compatible; No. of ADC Inputs: 13; No. of Bits: 8bit; No. of PWM Channels: 5; No. of Timers: 4; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4220-I/PT.
  • PIC18F4220-IPT
  • PIC18F4220I/PT
  • PIC18F4220IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density32 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4220-I/PT.

LKR
Datasheet394 pages16 years ago
Future Electronics
Datasheet388 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements