Microchip PIC18F4520-I/PT

32KB 4.2V~5.5V PIC 40MHz 36 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Data Rate10 Mbps
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4520-I/PT.

LKR
Datasheet412 pages15 years ago
TME
Datasheet390 pages19 years ago
element14
Datasheet392 pages16 years ago
Farnell
Datasheet390 pages17 years ago
iiiC
Datasheet46 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-48.87%

Alternate Parts

Price @ 1000
$ 6.25
$ 6.56
$ 6.56
Stock
765,560
409,361
409,361
Authorized Distributors
12
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4520-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4520-I/PT provided by its distributors.

32KB 4.2V~5.5V PIC 40MHz 36 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
MCU 8-Bit PIC18 PIC RISC 32KB Flash 4.2 to 5.5V 44-Pin TQFP Tray
8-Bit PIC core, Embedded Microcontroller 32KB (16K x 16) FLASH 256 x 8
8-bit MCU; 32kB-FLASH; 256B-EEPROM; 1,5kB-SRAM; 36 I/O; 4,2V~5,5V; 40MHz; A/D; USART; SPI; TWI; -40°C ~ 85°C;; Equivalent: PIC18F452-I/PT;
MCU, 8BIT, 40MHZ, TQFP-44; Product Range: PIC18 Family PIC18F45xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I/O's; E
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size B = 256 / RAM Memory Size KB = 1.5 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 13 / ADC Resolution bit = 10 / Number of Programmable I/Os = 36 / Number of Timers/Counters = 4 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4520 I/PT
  • PIC18F4520-I/PT.
  • PIC18F4520-IPT
  • PIC18F4520I/PT
  • PIC18F4520IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Data Rate10 Mbps
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4520-I/PT.

LKR
Datasheet412 pages15 years ago
TME
Datasheet390 pages19 years ago
element14
Datasheet392 pages16 years ago
Farnell
Datasheet390 pages17 years ago
iiiC
Datasheet46 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements