Microchip PIC18F2410-I/SP

16KB 4.2V~5.5V PIC 40MHz 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2410-I/SP.

TME
Datasheet376 pages14 years ago
element14
Datasheet378 pages17 years ago
DigiKey
Datasheet380 pages19 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
-1.82%

Alternate Parts

Price @ 1000
$ 5.235
$ 6.5
$ 6.5
Stock
234,179
44,228
44,228
Authorized Distributors
12
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2410-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2410-I/SP provided by its distributors.

16KB 4.2V~5.5V PIC 40MHz 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube
PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-28; Product Range:Pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:28Pins; Mcu Case Style:Dip; No. Of I/O S:25I/O S; Msl:- Rohs Compliant: Yes |Microchip PIC18F2410-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2410-ISP
  • PIC18F2410ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2410-I/SP.

TME
Datasheet376 pages14 years ago
element14
Datasheet378 pages17 years ago
DigiKey
Datasheet380 pages19 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements