Microchip PIC18F2480-I/SP

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current400 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2480-I/SP.

Augswan
Datasheet490 pages14 years ago
TME
Datasheet484 pages19 years ago
Electro Sonic
Datasheet490 pages14 years ago
element14
Datasheet483 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.33%

Alternate Parts

Price @ 1000
$ 7.46
$ 8.674
Stock
73,961
37,133
Authorized Distributors
12
7
Case/Package
DIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
25
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2480-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2480-I/SP provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube
PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP28
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range:PIC18 Family PIC18F24xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:16KB; RAM
Microcontroller Operating temperature: -40...85 °C Power supply: 4.2...5.5 V No. of I/Os: 25 No. of timers: 4 Bus width: 8 Bit Package: DIL-28 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 16 KB RAM: 768 Byte
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range: PIC18 Family PIC18F24xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 25I/O's; Embedded Interface Type: ECAN, EUSART, I2C, PSP, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F24xx; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F2xxx; EEPROM Memory Size: 256Byte; Flash Memory Size: 16KB; IC Generic Number: 18F2480; IC Temperature Range: Industrial; Logic Function Number: 18F2480; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: SPI, I²C, CCP, EUSART, 1 x 8-bit timer, 3 x 16-bit timer; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of Internal Interrupts: 19; No. of PWM Channels: 1; No. of Timers: 4; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Frequency: 40Hz; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2480-I-SP
  • PIC18F2480-I/SP.
  • PIC18F2480-ISP
  • PIC18F2480I/SP
  • PIC18F2480ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current400 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2480-I/SP.

Augswan
Datasheet490 pages14 years ago
TME
Datasheet484 pages19 years ago
Electro Sonic
Datasheet490 pages14 years ago
element14
Datasheet483 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements