Microchip PIC18F23K20-E/ML

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O25
Number of Timers/Counters4
PeripheralsHLVD, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K20-E/ML.

Datasheet456 pages14 years ago
Datasheet456 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet452 pages14 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 2.226
$ 2.044
$ 2.044
Stock
44,310
332,557
332,557
Authorized Distributors
10
11
11
Case/Package
QFN EP
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
-
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F23K20-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F23K20-E/ML provided by its distributors.

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - QFN-28
28 PIN 8 KB ENH FLASH 768 RAM 25 I/O PB FREE
8 KB Enh Flash, 768 RAM, 25 I/O Pb Free, nanowatt XLP28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F23K20-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F23K20-E/ML.
  • PIC18F23K20-EML
  • PIC18F23K20E/ML
  • PIC18F23K20EML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O25
Number of Timers/Counters4
PeripheralsHLVD, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K20-E/ML.

Datasheet456 pages14 years ago
Datasheet456 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet452 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements