Microchip PIC18F23K20-I/ML

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K20-I/ML.

Electro Sonic
Datasheet456 pages14 years ago
Datasheet456 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
Upverter
Datasheet452 pages14 years ago
Future Electronics
Datasheet430 pages15 years ago

Inventory History

3 month trend:
+466%

Alternate Parts

Price @ 1000
$ 2.044
$ 2.84
$ 2.84
Stock
306,504
173,296
173,296
Authorized Distributors
11
8
8
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
25
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F23K20-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F23K20-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube
PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - QFN-28
MCU, 8BIT, PIC18, 64MHZ, QFN-28; Product Range:PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:8KB; RAM
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-28; Product Range:-; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:8Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn; No. Of I/O S:25I/O S; Ram Memory Size:512Byte Rohs Compliant: Yes |Microchip PIC18F23K20-I/ML
MCU, 8BIT, PIC18, 64MHZ, QFN-28; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC18; MCU Series: PIC18F K2x; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: PIC18F; Controller Family/Series: PIC18FxxKxx; EEPROM Memory Size: 256Byte; Flash Memory Size: 8KB; Logic Function Number: 18F23K20; MPU Core Size: 8bit; No. of ADC Inputs: 10; No. of PWM Channels: 2; No. of Timers: 4; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 8KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F23K20-IML
  • PIC18F23K20I/ML
  • PIC18F23K20IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K20-I/ML.

Electro Sonic
Datasheet456 pages14 years ago
Datasheet456 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
Upverter
Datasheet452 pages14 years ago
Future Electronics
Datasheet430 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements