Microchip PIC16LF1786-I/SP

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SPDIP Tray | Microchip Technology Inc. PIC16LF1786-I/SP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins28
Technical
Core ArchitecturePIC
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1786-I/SP.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet480 pages11 years ago
X-ON
Datasheet8 pages6 years ago

Alternate Parts

Price @ 1000
$ 2.51
$ 2.4
$ 2.4
Stock
52,766
122,139
122,139
Authorized Distributors
5
10
10
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
32 MHz
32 MHz
Number of I/Os
-
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
14 kB
14 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1786-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1786-I/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SPDIP Tray | Microchip Technology Inc. PIC16LF1786-I/SP
14KB Flash 1KB RAM 256B EEPROM 12-bit ADC 8-bit DAC PSMC OPAmp
8-bit Microcontrollers - MCU PCB ANTENNA
IC MCU 8BIT 14KB FLASH 28SPDIP
Mcu, 8Bit, 32Mhz, Spdip-28; Product Range:Pic16 Family Pic16Lf178X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:14Kb; No. Of Pins:28Pins; Ic Case/Package:Spdip; No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16LF1786-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1786-ISP
  • PIC16LF1786I/SP
  • PIC16LF1786ISP

Technical Specifications

Physical
Number of Pins28
Technical
Core ArchitecturePIC
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1786-I/SP.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet480 pages11 years ago
X-ON
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements