Microchip PIC16F886-I/SO

MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SOIC-28 | Microchip Technology Inc. PIC16F886-I/SO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F886-I/SO.

Upverter
Datasheet328 pages15 years ago
Microchip
Datasheet322 pages9 years ago
LKR
Datasheet338 pages11 years ago
TME
Datasheet328 pages16 years ago
Master Electronics
Datasheet218 pages11 years ago
Farnell
Datasheet288 pages17 years ago
Future Electronics
Datasheet288 pages17 years ago
DigiKey
Datasheet34 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet228 pages19 years ago
iiiC
Datasheet8 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.56%

Alternate Parts

Price @ 1000
$ 2.53
$ 2.707
$ 2.707
Stock
739,526
612,907
612,907
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
24
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F886-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F886-I/SO provided by its distributors.

MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SOIC-28 | Microchip Technology Inc. PIC16F886-I/SO
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
Microchip PIC16F886-I/SO Microcontroller SMD 8-bit SOIC28
PIC16 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-28
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:14KB; RAM
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 14 / Data Memory Size B = 256 / RAM Memory Size B = 368 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 11 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 24 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 28 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 17.9 / Width mm = 7.5 / Height mm = 2.35 / Reflow Temperature Max. °C = 260
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 24I/O's; Embedded Interface Type: EUSART; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F8xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; Device Marking: PIC16F886-I/SO; EEPROM Memory Size: 256Byte; Flash Memory Size: 14KB; IC Generic Number: 16F886; Logic Function Number: 16F886; MPU Core Size: 8bit; No. of ADC Inputs: 11; No. of PWM Channels: 5; No. of Timers: 3; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 14KB; Supply Voltage Range: 2V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F886-I/SO.
  • PIC16F886-ISO
  • PIC16F886I/SO
  • PIC16F886ISO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F886-I/SO.

Upverter
Datasheet328 pages15 years ago
Microchip
Datasheet322 pages9 years ago
LKR
Datasheet338 pages11 years ago
TME
Datasheet328 pages16 years ago
Master Electronics
Datasheet218 pages11 years ago
Farnell
Datasheet288 pages17 years ago
Future Electronics
Datasheet288 pages17 years ago
DigiKey
Datasheet34 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet228 pages19 years ago
iiiC
Datasheet8 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements