Microchip PIC16LF1503-I/MG

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins16
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current120 µA
Number of ADC Channels10
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os11
Number of Programmable I/O12
Number of PWM Channels4
Number of SPI Channels4
Number of Timers/Counters3
PeripheralsPOR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height900 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1503-I/MG.

Upverter
Datasheet340 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet355 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.927
$ 1.11
$ 1.11
Stock
203,403
1,398,846
1,398,846
Authorized Distributors
10
11
11
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1503-I/MG.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1503-I/MG provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, QFN-16
1.8V~3.6V PIC 128Byte 20MHz FLASH 11 QFN-16-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16
PIC16LF1503-I/MG,8bit PIC Microcontroller,20MHz,2048 words Flash,16-Pin QFN | Microchip Technology Inc. PIC16LF1503-I/MG
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-16; Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:16Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1503-I/MG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1503-I/MG.
  • PIC16LF1503-IMG
  • PIC16LF1503I/MG
  • PIC16LF1503IMG

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins16
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current120 µA
Number of ADC Channels10
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os11
Number of Programmable I/O12
Number of PWM Channels4
Number of SPI Channels4
Number of Timers/Counters3
PeripheralsPOR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height900 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1503-I/MG.

Upverter
Datasheet340 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet355 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements