Microchip PIC16F1503T-I/MG

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os11
Number of Programmable I/O12
Number of Timers/Counters3
PackagingTape & Reel
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503T-I/MG.

Upverter
Datasheet340 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago
Farnell
Datasheet355 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+61.83%

Alternate Parts

Price @ 1000
$ 1.442
$ 0.91
$ 0.91
Stock
1,347,824
501,595
501,595
Authorized Distributors
9
12
12
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1503T-I/MG.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1503T-I/MG provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP T/R
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQCC16
8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC
3.5KB Flash 128B RAM 12 I/O CLC CWG NCO 10-bit ADC 2.3V-5.5V
IC, PIC MCU, 8BIT 3.5KB FLASH, QFN-16
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1503T-IMG

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os11
Number of Programmable I/O12
Number of Timers/Counters3
PackagingTape & Reel
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503T-I/MG.

Upverter
Datasheet340 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago
Farnell
Datasheet355 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements