Microchip PIC16LC56A-04/SO

IC MCU 8BIT 1.5KB OTP 18SOIC | Microchip Technology Inc. PIC16LC56A-04/SO

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size25 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC56A-04/SO.

Microchip
Datasheet194 pages22 years ago
SHENGYU ELECTRONICS
Datasheet192 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.09
$ 2.25
$ 2.25
Stock
74,634
304,582
304,582
Authorized Distributors
2
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
EPROM
EPROM, OTP
EPROM, OTP
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LC56A-04/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16LC56A-04/SO provided by its distributors.

IC MCU 8BIT 1.5KB OTP 18SOIC | Microchip Technology Inc. PIC16LC56A-04/SO
MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W Tube
8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4 MHz SOIC18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC56A-04-SO
  • PIC16LC56A-04SO
  • PIC16LC56A04/SO
  • PIC16LC56A04SO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size25 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC56A-04/SO.

Microchip
Datasheet194 pages22 years ago
SHENGYU ELECTRONICS
Datasheet192 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements