Microchip PIC16C54C-04/SO

PIC16 Series 25 B RAM 512 x 12 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-18

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PIC16C54C-04/SO 714 Buy Now »
USD
1.86 1.79 1.62 1.62 1.62
Digi-Key
PIC16C54C-04/SO-ND 1 Buy Now »
USD
1.51 1.51 1.51 1.51 1.51
Arrow
PIC16C54C-04/SO 420 Buy Now »
USD
1.62 1.59 1.59 1.59 1.59
Verical
PIC16C54C-04/SO 420 Buy Now »
USD
1.59 1.59 1.59
Newark
96K3786 10 Buy Now »
USD
1.43 1.43
Future Electronics
PIC16C54C-04/SO 5,788 Buy Now »
USD
1.49 1.49 1.49 1.49
Mouser
579-PIC16C54C04SO 385 Buy Now »
USD
1.81 1.51 1.43 1.43 1.43
Allied Electronics
70045486 37 Buy Now »
USD
1.20 1.20 1.20 1.20 1.20
microchipDIRECT
PIC16C54C-04/SO 12 Buy Now »
USD
1.51 1.51 1.43 1.35 1.35
Chip One Stop Global
C1S505200452818 420 Buy Now »
USD
1.98 1.68 1.57 1.55 1.55
element14 APAC
1084258 236 Buy Now »
SGD
2.84 2.37 2.24 2.24 2.24
Avnet Europe
PIC16C54C-04/SO 399 Buy Now »
USD
5.62 5.62 2.04 1.73 1.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
PIC16C54C-04/SO 5 Buy Now »
USD
20.20 20.20 20.20 20.20
Area51
PIC16C54C-04/SO 84 ··
USD
1.15 1.15 1.15 1.15 1.15
JieJie Electronics
PIC16C54C-04/SO 441 ··
GreenTree Electronics
PIC16C54C-04/SO 479 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC16C54C-04/SO Contact ··
USD
1.51 1.51 1.51 1.51
North Star Micro
PIC16C54C-04/SO Contact ··
Touchstone Systems
PIC16C54C-04/SO Contact ··

Descriptions

18-Pin, 0.75 KB OTP, 25 RAM, 12 I/O
Allied Electronics
IC MCU 8BIT 768B OTP 18SOIC
Digi-Key
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
Avnet
8BIT CMOS MCU, SMD, 16C54, SOIC18; Series:PIC16C; EEPROM Size:512Byte; Memory Size, OTP:6KB; Memory Size, RAM:25Byte; No of I/O Lines:12; Timers, No. of:1; Clock Frequency:4MHz; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:16; IC Generic Number:16C54; Logic Function Number:16C54C; Memory Configuration:512 x 12; Memory Size:512 B; Memory Type:OTP; Microprocessor/Controller Features:512b OTP PROM; No. of Bits:8; Packaging Type:Peel Pack; Temperature Range, IC:Commercial
Farnell
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
Chip One Stop Global
8BIT CMOS MCU, SMD, 16C54, SOIC18; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:12; Program Memory Size:512 words; EEPROM Memory Size:512Byte; RAM Memory Size:25Byte; CPU Speed:4MHz; Oscillator Type:External; No. of Timers:1; Peripherals:Timer; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16C54; IC Temperature Range:Commercial; Logic Function Number:16C54C; Memory Configuration:512 x 12; Memory Size:512 B; Memory Type:OTP; Microprocessor/Controller Features:512b OTP PROM; No. of Bits:8; No. of I/O's:12; OTP Memory Size:6KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Packaging Type:Peel Pack; Peripherals:POR; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
PIC16 Series 25 B RAM 512 x 12 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-18
Future Electronics
IC MCU OTP 512X12 18SOIC - PIC16C54C-04/SO
iiiC
MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 18-Pin SOIC W Tube
Verical
8-Bit Microcontroller IC; Controller Family/Series:PIC16C; Memory Size, OTP:0.75 KB; Memory Size, RAM:25Byte; No. of I/O Pins:12; No. of ADC Inputs:0; No. of Timers:1; No. of PWM Channels:0; Clock Speed:4MHz; Supply Voltage Min:2.5V ;RoHS Compliant: Yes
Newark
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
Avnet Europe
MCU CMOS 18LD .5K EPRM
Microchip
MCU CMOS 18LD .5K EPRM
microchipDIRECT

Technical Specifications

Case / Package / Footprint SOIC
RAM Memory Size 25 B
Clock Speed 4 MHz
Number of I/O Pins 12
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 18
Core Sub-Architecture PIC16
Packaging Tube
REACH SVHC Compliance No SVHC
Access Time 4 µs
Core Architecture PIC
Mounting Type Surface Mount
Number of Bits 8
RoHS Compliant
Lead-Free Status Lead Free
Memory Size 512 B

Documents

Mouser
Datasheet 194 pages 14 years ago
Future Electronics
Datasheet 192 pages 3 years ago
iiiC
Datasheet 12 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Reach Statement 2 pages
Conflict Mineral Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16C54C-04/SO
MICROCHIP TECHNOLOGY INC PIC16C54C-04/SO
MICROCHIP TECH PIC16C54C-04/SO
MICROCHI PIC16C54C-04/SO
MICROC PIC16C54C-04/SO
MCHP PIC16C54C-04/SO
MICROCH PIC16C54C-04/SO
MCP PIC16C54C-04/SO
MCRCH PIC16C54C-04/SO
MICROHIP PIC16C54C-04/SO
MICROSHIP PIC16C54C-04/SO
MICCHP PIC16C54C-04/SO
MTech PIC16C54C-04/SO
MICROCHP PIC16C54C-04/SO
MICRIOCHIP PIC16C54C-04/SO
MICROCHIP TECHNOLOGY (VA) PIC16C54C-04/SO
MICROCHIP TECHNOLOGIES PIC16C54C-04/SO
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16C54C-04/SO
MICROCHIP TECHNOLOGY IRELAND PIC16C54C-04/SO
MICROCHIP TECHNOLO PIC16C54C-04/SO
MICROCHIPTECHNOLOGYINCORPORATED PIC16C54C-04/SO
MICROCHIP-PBFREE PIC16C54C-04/SO
MICROCHIP CORPORATION PIC16C54C-04/SO
MICHROCHIP PIC16C54C-04/SO
Microcchip PIC16C54C-04/SO

Search for other parts like PIC16 »