Microchip PIC16F785-E/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SOIC W Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O17
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F785-E/SO.

RS (Formerly Allied Electronics)
Datasheet206 pages15 years ago
DigiKey
Datasheet184 pages18 years ago
Mouser
Datasheet178 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.29
$ 2.439
$ 2.439
Stock
42,088
314,066
314,066
Authorized Distributors
2
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
17
17
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
CMOS, FLASH
CMOS, FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F785-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F785-E/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SOIC W Tube
3.5 KB Flash, 128 RAM, 18 I/O | Microchip Technology Inc. PIC16F785-E/SO
20 Pin, 3.5 Kb Std Flash, 128 Ram, 18 I/o Pb Free, Rohs Compliant: Yes
8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O
IC MCU 8BIT 3.5KB FLASH 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F785 - E/SO
  • PIC16F785-ESO
  • PIC16F785ESO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O17
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F785-E/SO.

RS (Formerly Allied Electronics)
Datasheet206 pages15 years ago
DigiKey
Datasheet184 pages18 years ago
Mouser
Datasheet178 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements