Microchip PIC16F616-I/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I/Os12
Number of Programmable I/O11
Number of PWM Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F616-I/SL.

LKR
Datasheet214 pages14 years ago
element14
Datasheet180 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet172 pages18 years ago
X-ON
Datasheet214 pages6 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-20.93%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.275
$ 1.275
Stock
1,879,012
916,089
916,089
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F616-I/SL.

Related Parts

Descriptions

Descriptions of Microchip PIC16F616-I/SL provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
3.5KB 2V~5.5V PIC 20MHz 11 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range:PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 3.5 / RAM Memory Size B = 128 / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Automotive Qualification Standard = AEC-Q100
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F6xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Clock Frequency: 8MHz; Controller Family/Series: PIC16F; Device Marking: PIC16F616-I/SL; Flash Memory Size: 3.5KB; IC Generic Number: 16F616; Logic Function Number: 16F616; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: BOR, WDT, ICSP, COMPARATOR; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of PWM Channels: 4; No. of Timers: 3; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Program Memory Size: 3.5KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F 616 I/SL
  • PIC-16F-616-I/SL
  • PIC16F616-I/SL.
  • PIC16F616-ISL
  • PIC16F616I/SL
  • PIC16F616ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I/Os12
Number of Programmable I/O11
Number of PWM Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F616-I/SL.

LKR
Datasheet214 pages14 years ago
element14
Datasheet180 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet172 pages18 years ago
X-ON
Datasheet214 pages6 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements