Microchip PIC16F677-E/SS

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SSOP-20, Product Range: PIC16 Family PIC16F6XX Series Micr
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters2
PackagingBulk
PeripheralsI2C, PWM
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-E/SS.

Newark
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet294 pages17 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
DigiKey
Datasheet294 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-65.83%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.64
$ 1.64
Stock
141,599
885,519
885,519
Authorized Distributors
8
13
13
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
18
18
18
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
3.5 kB
3.5 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F677-E/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F677-E/SS provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SSOP-20, Product Range:PIC16 Family PIC16F6XX Series Micr
3.5 KB Flash, 128 RAM, 18 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16F677-E/SS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP Tube
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-20; Co; IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-20; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Program Memory Size:3.5KB; EEPROM Memory Size:256Byte; RAM Memory Size:128Byte; CPU Speed:20MHz
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-20; Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:20Pins; Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC16F677-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F677-ESS
  • PIC16F677E/SS
  • PIC16F677ESS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters2
PackagingBulk
PeripheralsI2C, PWM
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-E/SS.

Newark
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet294 pages17 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
DigiKey
Datasheet294 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements