Microchip PIC16F687-I/SS

PIC16 Series 128 B RAM 2 kB Flash 8-Bit CMOS Microcontroller - SSOP-20

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC16F687-I/SS 353 Buy Now »
USD
1.55 1.53 1.53 1.53 1.53
Avnet
PIC16F687-I/SS 31 Buy Now »
USD
1.60 1.58 1.52 1.52 1.52
Verical
PIC16F687-I/SS 353 Buy Now »
USD
1.53 1.53 1.53
Digi-Key
PIC16F687-I/SS-ND 1,568 Buy Now »
USD
1.45 1.45 1.23 1.23 1.23
Newark
56J7531 105 Buy Now »
USD
1.23 1.23
Chip One Stop Japan 2
C1S505200179702 281 Buy Now »
JPY
253.00 167.00 150.00 149.00 149.00
C1S505200384243 353 Buy Now »
JPY
279.00 277.00 189.00 186.00 186.00
Future Electronics
PIC16F687-I/SS 59,889 Buy Now »
USD
1.46 1.46 1.46 1.46
Mouser
579-PIC16F687-I/SS 636 Buy Now »
USD
1.74 1.45 1.23 1.23 1.23
microchipDIRECT
PIC16F687-I/SS 6,402 Buy Now »
USD
1.45 1.45 1.23 1.13 1.13
Chip One Stop Global
C1S505200179702 60 Buy Now »
JPY
511.00 436.00 364.00 364.00 364.00
Allied Electronics
70046239 67 Buy Now »
USD
1.14 1.14 1.14 1.14 1.14
Farnell
1103402 243 Buy Now »
GBP
1.31 1.11 0.939 0.939 0.939
element14 APAC
1103402 340 Buy Now »
SGD
1.51 1.51 1.51 1.51 1.51
Distrelec
PIC16F687-I/SS 60 Buy Now »
EUR
1.28 1.28 1.08 1.08 1.08
Rutronik
ICMCU13631 0 ··
EUR
1.50 1.50
RS Components 2
400554 268 Buy Now »
GBP
0.908 0.864 0.864 0.864
8766913 201 Buy Now »
GBP
0.881 0.870 0.870
Avnet Europe
PIC16F687-I/SS 240 Buy Now »
EUR
5.32 5.32 1.93 1.64 1.52
Avnet Asia
PIC16F687-I/SS 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PIC16F687-I/SS 16 Buy Now »
USD
3.68 2.30 2.30 2.30 2.30
Direct Components
PIC16F687-I/SS 0 Send RFQ »
Freedom EMG
PIC16F687-I/SS 54 ··
STLAA.com
PIC16F687-ISS 160 ··
Ewing Components
PIC16F687-I/SS 7,045 Send RFQ »
Abacus Technologies
PIC16F687-I/SS 2,000 ··
GreenTree Electronics
PIC16F687-ISS 2,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
PIC16F687-I/SS Contact ··
Touchstone Systems
PIC16F687-I/SS Contact Send RFQ »
North Star Micro
PIC16F687-I/SS Contact ··
XS Micro
PIC16F687-I/SS Contact ··
SemiconductorPLUS
PIC16F687-I/SS Contact ··
TransparentC
PIC16F687-I/SS Contact ··

Descriptions

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube
Avnet Asia
8BIT FLASH MCU, SMD, 16F687, SSOP20; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Program Memory Size:2 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:EUSART, I2C, SPI; Digital IC Case Style:SSOP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:3.5KB; IC Generic Number:16F687; IC Temperature Range:Industrial; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI, SSP; Interface Type:EUSART, I2C, SPI; Logic Function Number:16F687; Memory Size:2048; Memory Type:FLASH; Microprocessor/Controller Features:POR, PWRTE, OST, BOR, WDT, SPI, I²C, ICSP, 2 Comparators, SSP, EUSART; No. of ADC Inputs:12; No. of Bits:8; No. of I/O's:18; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C
element14 APAC
Microcontroller [Microchip] PIC16F687-I/SS Microcontroller
Distrelec
3.5 KB Flash, 128 RAM, 18 I/O RoHSconf
Rutronik
PIC16 Series 128 B RAM 2 kB Flash 8-Bit CMOS Microcontroller - SSOP-20
Future Electronics
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O,SSOP-20
Allied Electronics
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP Tube
Verical
Micro 16b 3.5 KB Flash PIC16F687-I/SS
RS Components
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube
Avnet
IC MCU 8BIT 3.5KB FLASH 20SSOP
Digi-Key
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:3.5KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:128Byte; No. of I/O Pins:18; No. of ADC Inputs:12; No. of Timers:2; No. of PWM Channels:0 ;RoHS Compliant: Yes
Newark
20 Pin 3.5 KB Std Flash 128 RAM 18 I/O Pb Free
Microchip
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube
Chip One Stop Japan
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube
Chip One Stop Global
8BIT FLASH MCU, SMD, 16F687, SSOP20; Series:PIC16F; Memory Size, Flash:3.5KB; EEPROM Size:256Byte; Memory Size, RAM:128Byte; No of I/O Lines:18; No. of ADC Inputs:12; Timers, No. of:2; Clock Frequency:20MHz; Interface Type:EUSART, I2C, SPI; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:16F687; Logic Function Number:16F687; Memory Size:2048; Memory Type:FLASH; Microprocessor/Controller Features:POR, PWRTE, OST, BOR, WDT, SPI, I²C, ICSP, 2 Comparators, SSP, EUSART; No. of Bits:8; Temperature Range, IC:Industrial
Farnell

Technical Specifications

Number of I/O Pins 18
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 20
Mounting Type Surface Mount
RAM Memory Size 128 B
Clock Speed 20 MHz
Core Architecture PIC
Access Time 20 µs
Packaging Tube
Case / Package / Footprint SSOP
Lifecycle Status Active
FLASH Memory Size 3.584 kB
REACH SVHC Compliance No SVHC
Core Sub-Architecture PIC16
Lead-Free Status Lead Free
Number of Bits 8
RoHS Compliant

Documents

element14
Datasheet 306 pages 8 years ago
Newark
Datasheet 294 pages 10 years ago
iiiC
Datasheet 306 pages
Future Electronics
Datasheet 294 pages 9 years ago
Allied Electronics
Datasheet
Mouser
Datasheet 294 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 2 pages
Conflict Mineral Statement 1 page
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F687-I/SS
MICROCHIP TECHNOLOGY INC PIC16F687-I/SS
MICROCHIP TECH PIC16F687-I/SS
MICROCHI PIC16F687-I/SS
MICROC PIC16F687-I/SS
MCHP PIC16F687-I/SS
MICROCH PIC16F687-I/SS
MCP PIC16F687-I/SS
MCRCH PIC16F687-I/SS
MICROHIP PIC16F687-I/SS
MICROSHIP PIC16F687-I/SS
MICCHP PIC16F687-I/SS
MTech PIC16F687-I/SS
MICROCHP PIC16F687-I/SS
MICRIOCHIP PIC16F687-I/SS
MICROCHIP TECHNOLOGY (VA) PIC16F687-I/SS
MICROCHIP TECHNOLOGIES PIC16F687-I/SS
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F687-I/SS
MICROCHIP TECHNOLOGY IRELAND PIC16F687-I/SS
MICROCHIP TECHNOLO PIC16F687-I/SS
MICROCHIPTECHNOLOGYINCORPORATED PIC16F687-I/SS
MICROCHIP-PBFREE PIC16F687-I/SS
MICROCHIP CORPORATION PIC16F687-I/SS
MICHROCHIP PIC16F687-I/SS
Microcchip PIC16F687-I/SS

Search for other parts like PIC16 »