Microchip PIC16F677-E/ML

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Programmable I/O17
Number of Timers/Counters2
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-E/ML.

Datasheet306 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Future Electronics
Datasheet294 pages17 years ago
DigiKey
Datasheet294 pages17 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+315%

Alternate Parts

Price @ 1000
$ 2.01
$ 1.86
$ 1.86
Stock
102,375
408,521
408,521
Authorized Distributors
9
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
18
18
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
FLASH
FLASH
FLASH
Memory Size
3 kB
3.5 kB
3.5 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F677-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F677-E/ML provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin QFN EP Tube
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
Mcu, 8Bit, 20Mhz, Qfn-Ep-20; Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn-Ep; Interfaces:I2C, Spirohs Compliant: Yes |Microchip PIC16F677-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F677-EML
  • PIC16F677E/ML
  • PIC16F677EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Programmable I/O17
Number of Timers/Counters2
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-E/ML.

Datasheet306 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Future Electronics
Datasheet294 pages17 years ago
DigiKey
Datasheet294 pages17 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements