Microchip PIC16F687-I/ML

3.5 KB Flash, 128 RAM, 18 I/O20 QFN 4x4x0.9mm TUBE | Microchip Technology Inc. PIC16F687-I/ML
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O17
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F687-I/ML.

Farnell
Datasheet306 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Future Electronics
Datasheet294 pages17 years ago
DigiKey
Datasheet294 pages18 years ago
iiiC
Datasheet16 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.20%

Alternate Parts

Price @ 1000
$ 2.35
$ 6.91
$ 6.91
Stock
237,985
265,174
265,174
Authorized Distributors
8
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
18
-
-
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F687-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F687-I/ML provided by its distributors.

3.5 KB Flash, 128 RAM, 18 I/O20 QFN 4x4x0.9mm TUBE | Microchip Technology Inc. PIC16F687-I/ML
PIC16F Series 2 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin QFN EP Tube
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-20; Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16F687-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F687-I/ML.
  • PIC16F687-IML
  • PIC16F687I/ML
  • PIC16F687IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O17
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F687-I/ML.

Farnell
Datasheet306 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Future Electronics
Datasheet294 pages17 years ago
DigiKey
Datasheet294 pages18 years ago
iiiC
Datasheet16 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements