Microchip PIC16F676T-E/SL

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters2
PackagingTape & Reel (TR)
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F676T-E/SL.

Electro Sonic
Datasheet132 pages13 years ago
Future Electronics
Datasheet130 pages17 years ago
Mouser
Datasheet132 pages19 years ago
DigiKey
Datasheet132 pages21 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 5.37
$ 1.725
$ 1.725
Stock
67,169
2,296,803
2,296,803
Authorized Distributors
8
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F676T-E/SL.

Descriptions

Descriptions of Microchip PIC16F676T-E/SL provided by its distributors.

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R
PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp SOIC14
14pin PIC w/10bit A2D flash comp midrange core 1K words flash 128 bytes EEPROM
Mcu, 8Bit, 20Mhz, Nsoic-14; Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:1.75Kb; No. Of Pins:14Pins; Ic Case/Package:Nsoic; No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16F676T-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F676T-ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters2
PackagingTape & Reel (TR)
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F676T-E/SL.

Electro Sonic
Datasheet132 pages13 years ago
Future Electronics
Datasheet130 pages17 years ago
Mouser
Datasheet132 pages19 years ago
DigiKey
Datasheet132 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements